Part Details for PHF-108-01-S-D by Samtec Inc
Overview of PHF-108-01-S-D by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHF-108-01-S-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PHF-108-01-S-D-ND
|
DigiKey | .100" SOCKET STRIP, PRESS-FIT Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4900 | Buy Now |
DISTI #
PHF-108-01-S-D
|
Avnet Americas | Connector Unshrouded Receptacle 16 Position 2.54mm Press Fit Straight Through Hole - Rail/Tube (Alt: PHF-108-01-S-D) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.2600 / $5.1700 | Buy Now |
DISTI #
200-PHF-108-01-S-D
|
Mouser Electronics | Headers & Wire Housings .100" Socket Strip, Press-Fit RoHS: Compliant | 0 |
|
$2.3800 / $5.1700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.7900 / $5.1700 | Buy Now | |
DISTI #
000000000006169937
|
Sager | Headers & Wire Housings .100 Socket Strip, Press-Fit Min Qty: 1 | 0 |
|
$2.9600 / $5.1700 | Buy Now |
|
Master Electronics | 0 |
|
$1.7900 / $5.1700 | Buy Now | |
DISTI #
5cd90fdecd7c1c4c3866ad1c
|
Samtec | .100" Socket Strip, Press-Fit RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$1.7900 / $5.1700 | Buy Now |
Part Details for PHF-108-01-S-D
PHF-108-01-S-D CAD Models
PHF-108-01-S-D Part Data Attributes:
|
PHF-108-01-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PHF-108-01-S-D
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.195 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.82 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1013VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.8 A | |
Reference Standard | UL | |
Terminal Length | 0.123 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PHF-108-01-S-D
This table gives cross-reference parts and alternative options found for PHF-108-01-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHF-108-01-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-108-01-T-D-N | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | PHF-108-01-S-D vs SSW-108-01-T-D-N |
FFSD-08-S-02.79-01-N | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | PHF-108-01-S-D vs FFSD-08-S-02.79-01-N |
BCS-116-F-D-PE-BE | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | PHF-108-01-S-D vs BCS-116-F-D-PE-BE |
ESQT-108-02-G-D-420 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | PHF-108-01-S-D vs ESQT-108-02-G-D-420 |
ESQT-108-03-M-D-309 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | PHF-108-01-S-D vs ESQT-108-03-M-D-309 |
CLT-108-02-S-D-BE-A-K | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | PHF-108-01-S-D vs CLT-108-02-S-D-BE-A-K |
ESQT-108-02-F-D-671 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PHF-108-01-S-D vs ESQT-108-02-F-D-671 |
ESQT-108-02-G-D-800 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | PHF-108-01-S-D vs ESQT-108-02-G-D-800 |
ESQT-108-03-G-D-390 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | PHF-108-01-S-D vs ESQT-108-03-G-D-390 |
HLE-108-02-L-DV-PE-BE | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PHF-108-01-S-D vs HLE-108-02-L-DV-PE-BE |