Datasheets
PHE850EA4470MA03R17 by:

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED

Part Details for PHE850EA4470MA03R17 by KEMET Corporation

Overview of PHE850EA4470MA03R17 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for PHE850EA4470MA03R17

Part # Distributor Description Stock Price Buy
DISTI # 61M2389
Newark Capacitor Polypropylene Pp Film, 4700Pf, 480V, 20%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:4700Pf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Voltage Rating X:- Rohs Compliant: Yes |Kemet PHE850EA4470MA03R17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1
  • 1 $0.0570
  • 10 $0.0570
  • 25 $0.0570
  • 50 $0.0570
  • 100 $0.0570
  • 500 $0.0570
  • 1,000 $0.0570
  • 2,500 $0.0570
$0.0570 Buy Now
DISTI # 399-5417-ND
DigiKey CAP FILM 4700PF 20% 1.25KVDC RAD Min Qty: 1 Lead time: 24 Weeks Container: Bulk 25796
In Stock
  • 1 $0.6700
  • 10 $0.4480
  • 50 $0.3570
  • 100 $0.2948
  • 800 $0.2072
  • 1,600 $0.1957
  • 3,200 $0.1842
  • 5,600 $0.1727
$0.1727 / $0.6700 Buy Now
DISTI # PHE850EA4470MA03R1
Avnet Americas Safety Capacitor, 4700 pF, 300 VAC, ? 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PHE850EA4470MA03R1) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 27 Weeks, 0 Days Container: Bulk 0
  • 2,400 $0.1325
$0.1325 Buy Now
DISTI # F850AK472M300A
Avnet Americas Safety Capacitor, 4700 pF, 300 VAC, ? 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F850AK472M300A) RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 80-PHE850EA4470MA03R
Mouser Electronics Safety Capacitors 300V 0.0047uF 20% LS=10mm RoHS: Compliant 1914
  • 1 $0.6700
  • 10 $0.3570
  • 100 $0.2780
  • 800 $0.1950
  • 2,400 $0.1720
$0.1720 / $0.6700 Buy Now
Bristol Electronics   171
RFQ
DISTI # PHE850EA4470MA03R17
TTI Safety Capacitors 300V 0.0047uF 20% LS=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 7200
In Stock
  • 100 $0.2640
  • 800 $0.1630
  • 3,200 $0.1600
$0.1600 / $0.2640 Buy Now
DISTI # PHE850EA4470MA03R1
TME Capacitor: polypropylene, Y2, 4.7nF, 5x11x13mm, THT, ±20%, 10mm Min Qty: 1 196
  • 1 $0.4720
  • 5 $0.3590
  • 10 $0.3000
  • 50 $0.2000
  • 100 $0.1780
  • 800 $0.1480
  • 10,400 $0.1400
$0.1400 / $0.4720 Buy Now
DISTI # PHE850EA4470MA03R17
Avnet Abacus Safety Capacitor, 4700 pF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE850EA4470MA03R17) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 33 Weeks, 0 Days Abacus - 7200
Buy Now
CHIPMALL.COM LIMITED CAP FILM 4700PF 20% 1.25KVDC RAD 12000
  • 500 $0.2996
  • 1,000 $0.1901
$0.1901 / $0.2996 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 3680
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
$0.7500 / $1.1500 Buy Now

Part Details for PHE850EA4470MA03R17

PHE850EA4470MA03R17 CAD Models

PHE850EA4470MA03R17 Part Data Attributes

PHE850EA4470MA03R17 KEMET Corporation
Buy Now Datasheet
Compare Parts:
PHE850EA4470MA03R17 KEMET Corporation Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.20
Factory Lead Time 27 Weeks
Samacsys Manufacturer KEMET
Additional Feature SAFETY CLASS Y2
Capacitance 0.0047 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 11 mm
JESD-609 Code e3
Length 13 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 300 V
Rated (DC) Voltage (URdc) 1250 V
Reference Standard CUL; ENEC; UL
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 5 mm

Alternate Parts for PHE850EA4470MA03R17

This table gives cross-reference parts and alternative options found for PHE850EA4470MA03R17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE850EA4470MA03R17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
F850AK472M300L Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation PHE850EA4470MA03R17 vs F850AK472M300L

PHE850EA4470MA03R17 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHE850EA4470MA03R17 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHE850EA4470MA03R17 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PHE850EA4470MA03R17 would you like to use for your alert(s)?
  • Please alert me when PHE850EA4470MA03R17 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHE850EA4470MA03R17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHE850EA4470MA03R17 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHE850EA4470MA03R17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHE850EA4470MA03R17.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHE850EA4470MA03R17 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: