PHE845VF6220MF03R30L2
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED

Overview of PHE845VF6220MF03R30L2 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PHE845VF6220MF03R30L2 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHE845VF6220MF03R30L2 by KEMET Corporation

PHE845VF6220MF03R30L2
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
SAFETY CLASS X1
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
23 mm
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
20%
Rated (AC) Voltage (URac)
760 V
Rated (DC) Voltage (URdc)
1500 V
Reference Standard
CUL; ENEC; UL
Surface Mount
NO
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
13.5 mm
Want to compare parts?
  1. PHE845VF6220MF03R30L2
    KEMET Corporation
    Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for PHE845VF6220MF03R30L2

This table gives cross-reference parts and alternative options found for PHE845VF6220MF03R30L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE845VF6220MF03R30L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHE845VF6220MF03R17T1 Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE845VF6220MF03R30L2 vs PHE845VF6220MF03R17T1
PHE845VF6220MR06L2 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE845VF6220MF03R30L2 vs PHE845VF6220MR06L2
PHE845VF6220MR17T1 Film Capacitor, KEMET Corporation PHE845VF6220MF03R30L2 vs PHE845VF6220MR17T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHE845VF6220MF03R30L2 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHE845VF6220MF03R30L2 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PHE845VF6220MF03R30L2 would you like to use for your alert(s)?
  • Please alert me when PHE845VF6220MF03R30L2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHE845VF6220MF03R30L2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHE845VF6220MF03R30L2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHE845VF6220MF03R30L2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHE845VF6220MF03R30L2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHE845VF6220MF03R30L2 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: