-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3402
|
Newark | Cap, Sup, X1, Pp, 0.1Uf, 480Vac, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1µf, Capacitance Tolerance:± 20%, Suppression Class:X1, Capacitor Mounting:Through Hole, Qualification:- Rohs Compliant: Yes |Kemet PHE844RD6100MR30L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 443 |
|
$0.5720 / $1.5500 | Buy Now |
DISTI #
399-12783-ND
|
DigiKey | CAP FILM 0.1UF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Tray |
1758 In Stock |
|
$0.5307 / $1.4900 | Buy Now |
DISTI #
80-PHE844RD6100MR30
|
Mouser Electronics | Safety Capacitors 440V 1kVDC 0.1uF 20% LS=22.5mm RoHS: Compliant | 995 |
|
$0.5010 / $1.4900 | Buy Now |
DISTI #
PHE844RD6100MR30L2
|
TME | Capacitor: polypropylene, X1, PHE844, 100nF, 26x8x16mm, THT, ±20% Min Qty: 1 | 0 |
|
$0.6040 / $1.4950 | RFQ |
DISTI #
PHE844RD6100MR30L2
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 440 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE844RD6100MR30L2) RoHS: Compliant Min Qty: 1408 Package Multiple: 352 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE844RD6100MR30L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE844RD6100MR30L2
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | CLASS X1 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for PHE844RD6100MR30L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE844RD6100MR30L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F844DH104M440C | Film Capacitor, | KEMET Corporation | PHE844RD6100MR30L2 vs F844DH104M440C |
PHE844RD6100MR17T1 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE844RD6100MR30L2 vs PHE844RD6100MR17T1 |
F844DH104M440L | Film Capacitor, | KEMET Corporation | PHE844RD6100MR30L2 vs F844DH104M440L |
PHE844RD6100MR17T0 | Film Capacitor, | KEMET Corporation | PHE844RD6100MR30L2 vs PHE844RD6100MR17T0 |
F844DH104M440P | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE844RD6100MR30L2 vs F844DH104M440P |