Part Details for PHE840MD6220MD13R20 by KEMET Corporation
Overview of PHE840MD6220MD13R20 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE840MD6220MD13R20
PHE840MD6220MD13R20 CAD Models
PHE840MD6220MD13R20 Part Data Attributes
|
PHE840MD6220MD13R20
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840MD6220MD13R20
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for PHE840MD6220MD13R20
This table gives cross-reference parts and alternative options found for PHE840MD6220MD13R20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE840MD6220MD13R20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE840MX6220MR13 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MD6220MD13R20 vs PHE840MX6220MR13 |
PHE840MB6220MB12R21 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MD6220MD13R20 vs PHE840MB6220MB12R21 |
PHE840MB6220MR29 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MD6220MD13R20 vs PHE840MB6220MR29 |
PHE840MQ6220MB17R21 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MD6220MD13R20 vs PHE840MQ6220MB17R21 |
PHE840MD6220MD13R16 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MD6220MD13R20 vs PHE840MD6220MD13R16 |
PHE840MQ6220MR25 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MD6220MD13R20 vs PHE840MQ6220MR25 |
PHE840MX6220MB06R12 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MD6220MD13R20 vs PHE840MX6220MB06R12 |
PHE840MD6220MD13R23 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MD6220MD13R20 vs PHE840MD6220MD13R23 |
PHE840MX6220MB0617T0 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MD6220MD13R20 vs PHE840MX6220MB0617T0 |
PHE840MX6220MB06R15 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MD6220MD13R20 vs PHE840MX6220MB06R15 |