-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 760V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7122, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N8014
|
Newark | Capacitor Polypropylene Pp, 0.047Uf 280V, Radial 20%, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.047µf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Holerohs Compliant: Yes |Kemet PHE840MB5470MB04R17 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1601 |
|
$0.2500 / $0.5930 | Buy Now |
DISTI #
399-11470-ND
|
DigiKey | CAP FILM 0.047UF 20% 760VDC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
4545 In Stock |
|
$0.2314 / $0.8100 | Buy Now |
DISTI #
PHE840MB5470MB04R1
|
Avnet Americas | Safety Capacitor, 0.047 uF, 275 VAC, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PHE840MB5470MB04R1) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-PHE840MB5470MB04R
|
Mouser Electronics | Safety Capacitors 280 VAC 0.047uF 20% LS=15mm RoHS: Compliant | 270 |
|
$0.2310 / $0.8100 | Buy Now |
DISTI #
70395733
|
RS | PHE840 47nF Polypropylene Film Capacitor 275 V ac +/-20% | KEMET PHE840MB5470MB04R17 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3270 / $0.3840 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1650 Partner Stock |
|
$0.2737 / $0.3680 | Buy Now |
DISTI #
17215708
|
Verical | Cap Film Suppression X2 0.047uF 760VDC/275VAC PP 20%( 18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105°C Bulk RoHS: Compliant Min Qty: 174 Package Multiple: 1 | Americas - 1650 |
|
$0.3100 / $0.3600 | Buy Now |
DISTI #
PHE840MB5470MB04R17
|
TTI | Safety Capacitors 280 VAC 0.047uF 20% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1800 In Stock |
|
$0.2330 / $0.4330 | Buy Now |
DISTI #
SMC-PHE840MB5470MB04R17
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3465 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2145 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE840MB5470MB04R17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840MB5470MB04R17
KEMET Corporation
Film Capacitor, Polyester, 760V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7122, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |