Part Details for PHE840EB5820KB05R17XA by KEMET Corporation
Overview of PHE840EB5820KB05R17XA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for PHE840EB5820KB05R17XA
PHE840EB5820KB05R17XA CAD Models
PHE840EB5820KB05R17XA Part Data Attributes
|
PHE840EB5820KB05R17XA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840EB5820KB05R17XA
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.082uF, 7122,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Size Code | 7122 | |
Terminal Pitch | 7.5 mm | |
Width | 5.5 mm |
Alternate Parts for PHE840EB5820KB05R17XA
This table gives cross-reference parts and alternative options found for PHE840EB5820KB05R17XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE840EB5820KB05R17XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE840EB5820KB05R17X2 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.082uF, 7122, | KEMET Corporation | PHE840EB5820KB05R17XA vs PHE840EB5820KB05R17X2 |
PHE840EB5820KB05R17T1 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.082uF, 7122, | KEMET Corporation | PHE840EB5820KB05R17XA vs PHE840EB5820KB05R17T1 |