Part Details for PHE840EA5680MA04R17T1 by KEMET Corporation
Overview of PHE840EA5680MA04R17T1 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for PHE840EA5680MA04R17T1
PHE840EA5680MA04R17T1 CAD Models
PHE840EA5680MA04R17T1 Part Data Attributes
|
PHE840EA5680MA04R17T1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840EA5680MA04R17T1
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.068uF, 5124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Size Code | 5124 | |
Terminal Pitch | 10 mm | |
Width | 6 mm |