Part Details for PHE840EA5470M17T1 by KEMET Corporation
Overview of PHE840EA5470M17T1 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE840EA5470M17T1
PHE840EA5470M17T1 CAD Models
PHE840EA5470M17T1 Part Data Attributes
|
PHE840EA5470M17T1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840EA5470M17T1
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for PHE840EA5470M17T1
This table gives cross-reference parts and alternative options found for PHE840EA5470M17T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE840EA5470M17T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE840EB5470MB04 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount | KEMET Corporation | PHE840EA5470M17T1 vs PHE840EB5470MB04 |
PCY2130J30473 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PHE840EA5470M17T1 vs PCY2130J30473 |
PCY2130F30473 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PHE840EA5470M17T1 vs PCY2130F30473 |
PHE840EA5470MA03L2 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount | KEMET Corporation | PHE840EA5470M17T1 vs PHE840EA5470MA03L2 |
PCY2130F34473 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PHE840EA5470M17T1 vs PCY2130F34473 |
PHE840EA5470MA03 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount | KEMET Corporation | PHE840EA5470M17T1 vs PHE840EA5470MA03 |
PHE840EB5470M17T0 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840EA5470M17T1 vs PHE840EB5470M17T0 |
PHE840EA5470M17T0 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840EA5470M17T1 vs PHE840EA5470M17T0 |
PHE840EB5470M17T1 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840EA5470M17T1 vs PHE840EB5470M17T1 |
PCY2130J34473 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PHE840EA5470M17T1 vs PCY2130J34473 |