There are no models available for this part yet.
Overview of PHE830MD6330KR30 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
CAD Models for PHE830MD6330KR30 by KEMET Corporation
Part Data Attributes for PHE830MD6330KR30 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
275 V
|
Reference Standard
|
IEC60384-14
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for PHE830MD6330KR30
This table gives cross-reference parts and alternative options found for PHE830MD6330KR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE830MD6330KR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R40334-275KRNL | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE830MD6330KR30 vs R40334-275KRNL |
R40334-275KBNLU | CAPACITOR, METALLIZED FILM, POLYESTER, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | PHE830MD6330KR30 vs R40334-275KBNLU |
R40.KI.3330.CK.M1.K | CAPACITOR, METALLIZED FILM, POLYESTER, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | PHE830MD6330KR30 vs R40.KI.3330.CK.M1.K |
R40334-275KBILU | CAPACITOR, METALLIZED FILM, POLYESTER, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | PHE830MD6330KR30 vs R40334-275KBILU |
R40.KI.3330.DQ.M1.K | CAPACITOR, METALLIZED FILM, POLYESTER, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | PHE830MD6330KR30 vs R40.KI.3330.DQ.M1.K |
R40334-275KAN | CAPACITOR, METALLIZED FILM, POLYESTER, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | PHE830MD6330KR30 vs R40334-275KAN |
R40.KN.3330.DQ.M1.K | CAPACITOR, METALLIZED FILM, POLYESTER, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | PHE830MD6330KR30 vs R40.KN.3330.DQ.M1.K |
PHE830MD6330KR06 | CAPACITOR, METALLIZED FILM, POLYESTER, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PHE830MD6330KR30 vs PHE830MD6330KR06 |
R40334-275KAIU | CAPACITOR, METALLIZED FILM, POLYESTER, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | PHE830MD6330KR30 vs R40334-275KAIU |
R40334-275KBISU | CAPACITOR, METALLIZED FILM, POLYESTER, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | PHE830MD6330KR30 vs R40334-275KBISU |