Part Details for PHE820MB5220MR17X3 by KEMET Corporation
Overview of PHE820MB5220MR17X3 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE820MB5220MR17X3
PHE820MB5220MR17X3 CAD Models
PHE820MB5220MR17X3 Part Data Attributes
|
PHE820MB5220MR17X3
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE820MB5220MR17X3
KEMET Corporation
Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.022uF, 7122,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +100C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10.5 mm | |
Length | 18 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Series | PHE820 | |
Size Code | 7122 | |
Terminal Pitch | 7.5 mm | |
Width | 5.5 mm |
Alternate Parts for PHE820MB5220MR17X3
This table gives cross-reference parts and alternative options found for PHE820MB5220MR17X3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE820MB5220MR17X3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE820MB5220MR17T1 | CAPACITOR, METALLIZED FILM | KEMET Corporation | PHE820MB5220MR17X3 vs PHE820MB5220MR17T1 |
F720BD223M275XLAF1 | CAPACITOR, METALLIZED FILM | KEMET Corporation | PHE820MB5220MR17X3 vs F720BD223M275XLAF1 |
PHE820MB5220MR30 | CAPACITOR, METALLIZED FILM | KEMET Corporation | PHE820MB5220MR17X3 vs PHE820MB5220MR30 |
F720BD223M275XLTF1 | CAPACITOR, METALLIZED FILM | KEMET Corporation | PHE820MB5220MR17X3 vs F720BD223M275XLTF1 |
F720BD223M275C | CAPACITOR, METALLIZED FILM | KEMET Corporation | PHE820MB5220MR17X3 vs F720BD223M275C |
PHE820MB5220MR25X2 | CAPACITOR, METALLIZED FILM | KEMET Corporation | PHE820MB5220MR17X3 vs PHE820MB5220MR25X2 |
PHE820MB5220MR17T0 | CAPACITOR, METALLIZED FILM | KEMET Corporation | PHE820MB5220MR17X3 vs PHE820MB5220MR17T0 |
PHE820MB5220MR17 | Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PHE820MB5220MR17X3 vs PHE820MB5220MR17 |
F720BD223M275L | CAPACITOR, METALLIZED FILM | KEMET Corporation | PHE820MB5220MR17X3 vs F720BD223M275L |
F720BD223M275P | CAPACITOR, METALLIZED FILM | KEMET Corporation | PHE820MB5220MR17X3 vs F720BD223M275P |