There are no models available for this part yet.
Overview of PHE450SB4150JR17T0 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PHE450SB4150JR17T0 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AH5752
|
Newark | 1.5Nf Vdc 5V Rohs Compliant: Yes |Kemet PHE450SB4150JR17T0 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3510 / $0.4090 | Buy Now | |
DISTI #
90AC7983
|
Newark | Reel Rohs-Prc |Kemet PHE450SB4150JR17T0 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 / $0.4110 | Buy Now | |
DISTI #
80-PHE450SB4150JR17T
|
Mouser Electronics | Film Capacitors 2000V 1500pF 5% LS=15mm RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
PHE450SB4150JR17T0
|
Avnet Abacus | Film Capacitor, 1500 pF, 700 V, 2000 V, � 5%, Double Metallized PP, Radial Box - 2 Pin - Tape and Reel (Alt: PHE450SB4150JR17T0) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for PHE450SB4150JR17T0 by KEMET Corporation
Part Data Attributes for PHE450SB4150JR17T0 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7122
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0015 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
10.5 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 Inch
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
5.5 mm
|
Alternate Parts for PHE450SB4150JR17T0
This table gives cross-reference parts and alternative options found for PHE450SB4150JR17T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450SB4150JR17T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450SB4150JR06 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PHE450SB4150JR17T0 vs PHE450SB4150JR06 |
F450BD152J2K0C | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450SB4150JR17T0 vs F450BD152J2K0C |
F450BD152J2K0A | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450SB4150JR17T0 vs F450BD152J2K0A |
PHE450SB4150JR17 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450SB4150JR17T0 vs PHE450SB4150JR17 |