There are no models available for this part yet.
Overview of PHE450RD6100JR06L2 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PHE450RD6100JR06L2 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-11727-ND
|
DigiKey | CAP FILM 0.1UF 5% 1.6KVDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2631 / $3.3000 | Buy Now | |
DISTI #
PHE450RD6100JR06L2
|
Avnet Americas | Film Capacitor, 0.1 uF, 650 V, 1600 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Trays (Alt: PHE450RD6100JR06L2) RoHS: Compliant Min Qty: 528 Package Multiple: 264 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$1.6975 | Buy Now | |
DISTI #
80-PHE450RD6100JR6L2
|
Mouser Electronics | Film Capacitors 1600V 0.10uF 5% LS=22.5mm RoHS: Compliant | 0 |
|
$1.6800 / $3.3100 | Order Now | |
DISTI #
PHE450RD6100JR06L2
|
TTI | Film Capacitors 1600V 0.10uF 5% LS=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 528 Package Multiple: 264 Container: Tray | Americas - 0 |
|
$1.7400 | Buy Now | |
DISTI #
PHE450RD6100JR06L2
|
Avnet Abacus | Film Capacitor, 0.1 uF, 650 V, 1600 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450RD6100JR06L2) RoHS: Compliant Min Qty: 528 Package Multiple: 264 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PHE450RD6100JR06L2 by KEMET Corporation
Part Data Attributes for PHE450RD6100JR06L2 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
32 Weeks
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
19 mm
|
JESD-609 Code
|
e3
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
650 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
10.5 mm
|
Alternate Parts for PHE450RD6100JR06L2
This table gives cross-reference parts and alternative options found for PHE450RD6100JR06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450RD6100JR06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450DR104J1K6C | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450RD6100JR06L2 vs F450DR104J1K6C |
Related Parts for PHE450RD6100JR06L2
-
PHE450SD5330JR06L2Fixed Capacitors
-
CRCW251224R9FKEGFixed Resistors
-
M80-5401242Headers and Edge Type Connectors
-
5116Fixed Inductors
-
RB520S30Rectifier Diodes
-
BLM18KG471SN1Data Line Filters
-
FQD18N20V2TMPower Field-Effect Transistors
-
SMA6J15ATransient Suppressors
-
ATMEGA164PA-ANRMicrocontrollers