Part Details for PHE450RD5100JR30 by KEMET Corporation
Overview of PHE450RD5100JR30 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE450RD5100JR30
PHE450RD5100JR30 CAD Models
PHE450RD5100JR30 Part Data Attributes
|
PHE450RD5100JR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450RD5100JR30
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE(V): 650 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for PHE450RD5100JR30
This table gives cross-reference parts and alternative options found for PHE450RD5100JR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450RD5100JR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F450DD103J1K6P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | PHE450RD5100JR30 vs F450DD103J1K6P |
PHE450RD5100JR06T0 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, | PHE450RD5100JR30 vs PHE450RD5100JR06T0 |
F450DD103J1K6ALW0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 0.01uF | PHE450RD5100JR30 vs F450DD103J1K6ALW0L |
F450DD103J1K6Z | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | PHE450RD5100JR30 vs F450DD103J1K6Z |
F450DD103J1K6L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | PHE450RD5100JR30 vs F450DD103J1K6L |
PHE450RD5100JR17T0 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 0.01uF | PHE450RD5100JR30 vs PHE450RD5100JR17T0 |
PHE450RD5100JR17T1 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 0.01uF | PHE450RD5100JR30 vs PHE450RD5100JR17T1 |
F450DD103J1K6C | KEMET Corporation | $1.4460 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | PHE450RD5100JR30 vs F450DD103J1K6C |
PHE450RD5100JR30L2 | KEMET Corporation | Check for Price | Film Capacitor, | PHE450RD5100JR30 vs PHE450RD5100JR30L2 |
PHE450RD5100JR06L2 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PHE450RD5100JR30 vs PHE450RD5100JR06L2 |