Part Details for PHE450PK3470KR17T0 by KEMET Corporation
Overview of PHE450PK3470KR17T0 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PHE450PK3470KR17T0
PHE450PK3470KR17T0 CAD Models
PHE450PK3470KR17T0 Part Data Attributes
|
PHE450PK3470KR17T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450PK3470KR17T0
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.00047uF, 3916
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
Length | 10 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 375 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 3916 | |
Terminal Pitch | 7.5 mm | |
Width | 4 mm |
Alternate Parts for PHE450PK3470KR17T0
This table gives cross-reference parts and alternative options found for PHE450PK3470KR17T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450PK3470KR17T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450PK3470KR17TA | Film Capacitor, Polypropylene, 1000V, 0.00047uF, 3916 | KEMET Corporation | PHE450PK3470KR17T0 vs PHE450PK3470KR17TA |
PHE450PK3470KR05 | Film Capacitor, Polypropylene, 1000V, 0.00047uF, 3916 | KEMET Corporation | PHE450PK3470KR17T0 vs PHE450PK3470KR05 |
F450KG471K1K0P | Film Capacitor, Polypropylene, 1000V, 0.00047uF, 3916 | KEMET Corporation | PHE450PK3470KR17T0 vs F450KG471K1K0P |
F450KG471K1K0C | Film Capacitor, Polypropylene, 1000V, 0.00047uF, 3916 | KEMET Corporation | PHE450PK3470KR17T0 vs F450KG471K1K0C |