There are no models available for this part yet.
Overview of PHE450PK3330GR05 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for PHE450PK3330GR05 by KEMET Corporation
Part Data Attributes for PHE450PK3330GR05 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 3916
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.00033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
8 mm
|
Length
|
10 mm
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
2%
|
Rated (AC) Voltage (URac)
|
375 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
3916
|
Terminal Pitch
|
7.5 mm
|
Width
|
4 mm
|
Alternate Parts for PHE450PK3330GR05
This table gives cross-reference parts and alternative options found for PHE450PK3330GR05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450PK3330GR05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450KG331G1K0R | Film Capacitor, Polypropylene, 1000V, 0.00033uF, 3916 | KEMET Corporation | PHE450PK3330GR05 vs F450KG331G1K0R |
PHE450PK3330GR20 | Film Capacitor, Polypropylene, 1000V, 0.00033uF, 3916 | KEMET Corporation | PHE450PK3330GR05 vs PHE450PK3330GR20 |
PHE450PK3330GR17TA | Film Capacitor, Polypropylene, 1000V, 0.00033uF, 3916 | KEMET Corporation | PHE450PK3330GR05 vs PHE450PK3330GR17TA |
PHE450PK3330GR17 | Film Capacitor, Polypropylene, 1000V, 0.00033uF, 3916 | KEMET Corporation | PHE450PK3330GR05 vs PHE450PK3330GR17 |
PHE450PK3330GR17T1 | Film Capacitor, Polypropylene, 1000V, 0.00033uF, 3916 | KEMET Corporation | PHE450PK3330GR05 vs PHE450PK3330GR17T1 |
PHE450PK3330GR17T0 | Film Capacitor, Polypropylene, 1000V, 0.00033uF, 3916 | KEMET Corporation | PHE450PK3330GR05 vs PHE450PK3330GR17T0 |
F450KG331G1K0A | Film Capacitor, Polypropylene, 1000V, 0.00033uF, 3916 | KEMET Corporation | PHE450PK3330GR05 vs F450KG331G1K0A |
F450KG331G1K0ALL0L | Film Capacitor, Polypropylene, 1000V, 0.00033uF, 3916 | KEMET Corporation | PHE450PK3330GR05 vs F450KG331G1K0ALL0L |
F450KG331G1K0L | Film Capacitor, Polypropylene, 1000V, 0.00033uF, 3916 | KEMET Corporation | PHE450PK3330GR05 vs F450KG331G1K0L |
F450KG331G1K0P | Film Capacitor, Polypropylene, 1000V, 0.00033uF, 3916 | KEMET Corporation | PHE450PK3330GR05 vs F450KG331G1K0P |