Part Details for PHE450MR7120JR28 by KEMET Corporation
Overview of PHE450MR7120JR28 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE450MR7120JR28
PHE450MR7120JR28 CAD Models
PHE450MR7120JR28 Part Data Attributes
|
PHE450MR7120JR28
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450MR7120JR28
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for PHE450MR7120JR28
This table gives cross-reference parts and alternative options found for PHE450MR7120JR28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450MR7120JR28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450MF7120JR18 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450MR7120JR28 vs PHE450MF7120JR18 |
PHE450MR7120JR18 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450MR7120JR28 vs PHE450MR7120JR18 |
PHE450MR7120JR29 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450MR7120JR28 vs PHE450MR7120JR29 |
R75PW4120503-J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450MR7120JR28 vs R75PW4120503-J |
R75PR4120DQMJ | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450MR7120JR28 vs R75PR4120DQMJ |
PHE450MR7120JR22 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450MR7120JR28 vs PHE450MR7120JR22 |
PHE450MR7120JR15 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450MR7120JR28 vs PHE450MR7120JR15 |
R75PR4120AA4-J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450MR7120JR28 vs R75PR4120AA4-J |
PHE450MF7120JR10 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450MR7120JR28 vs PHE450MF7120JR10 |
R75PR4120DQ4-J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450MR7120JR28 vs R75PR4120DQ4-J |