Part Details for PHE450MK4680JR05 by KEMET Corporation
Overview of PHE450MK4680JR05 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE450MK4680JR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-PHE450MK4680JR05-ND
|
DigiKey | CAP FILM 6800PF 5% 630VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Box |
2841 In Stock |
|
$0.2579 / $0.8600 | Buy Now |
DISTI #
80-PHE450MK4680JR05
|
Mouser Electronics | Film Capacitors 630V 0.0068uF 5% LS=7.5mm RoHS: Compliant | 2977 |
|
$0.2120 / $0.7900 | Buy Now |
DISTI #
PHE450MK4680JR05
|
TME | Capacitor: polypropylene, 6.8nF, 4x8x10mm, THT, ±5%, 7.5mm, 630VDC Min Qty: 2 | 0 |
|
$0.1740 / $0.5610 | RFQ |
DISTI #
PHE450MK4680JR05
|
Avnet Abacus | Film Capacitor, 6800 pF, 300 V, 630 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450MK4680JR05) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE450MK4680JR05
PHE450MK4680JR05 CAD Models
PHE450MK4680JR05 Part Data Attributes
|
PHE450MK4680JR05
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450MK4680JR05
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for PHE450MK4680JR05
This table gives cross-reference parts and alternative options found for PHE450MK4680JR05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450MK4680JR05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450MK4680JR17T0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | PHE450MK4680JR05 vs PHE450MK4680JR17T0 |
PHE450MK4680JR17TA | Film Capacitor, Polypropylene, 630V, 0.0068uF, 3916 | KEMET Corporation | PHE450MK4680JR05 vs PHE450MK4680JR17TA |
F450KG682J630L | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | PHE450MK4680JR05 vs F450KG682J630L |
F450KG682J630ALL0L | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | PHE450MK4680JR05 vs F450KG682J630ALL0L |
F450KG682J630R | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | PHE450MK4680JR05 vs F450KG682J630R |
F450KG682J630A | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | PHE450MK4680JR05 vs F450KG682J630A |
PHE450MK4680JR17T1 | Film Capacitor, Polypropylene, 630V, 0.0068uF, 3916 | KEMET Corporation | PHE450MK4680JR05 vs PHE450MK4680JR17T1 |