Part Details for PHE450MB5180JR25 by KEMET Corporation
Overview of PHE450MB5180JR25 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE450MB5180JR25
PHE450MB5180JR25 CAD Models
PHE450MB5180JR25 Part Data Attributes
|
PHE450MB5180JR25
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450MB5180JR25
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7122, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for PHE450MB5180JR25
This table gives cross-reference parts and alternative options found for PHE450MB5180JR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450MB5180JR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450MB5180JR25X2 | Film Capacitor, Polypropylene, 630V, 0.018uF, 7122 | KEMET Corporation | PHE450MB5180JR25 vs PHE450MB5180JR25X2 |
PHE450MB5180JR17T0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450MB5180JR25 vs PHE450MB5180JR17T0 |
PHE450MB5180JR06 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PHE450MB5180JR25 vs PHE450MB5180JR06 |
PHE450MB5180JR17T1 | Film Capacitor, Polypropylene, 630V, 0.018uF, 7122 | KEMET Corporation | PHE450MB5180JR25 vs PHE450MB5180JR17T1 |
F450BD183J630C | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450MB5180JR25 vs F450BD183J630C |
F450BD183J630P | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450MB5180JR25 vs F450BD183J630P |
F450BD183J630A | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450MB5180JR25 vs F450BD183J630A |
F450BD183J630ALR0L | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450MB5180JR25 vs F450BD183J630ALR0L |