Part Details for PHE450MA4120MR05 by KEMET Corporation
Overview of PHE450MA4120MR05 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PHE450MA4120MR05
PHE450MA4120MR05 CAD Models
PHE450MA4120MR05 Part Data Attributes
|
PHE450MA4120MR05
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450MA4120MR05
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 0.0012uF, 5116
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 5116 | |
Terminal Pitch | 10 mm | |
Width | 4 mm |
Alternate Parts for PHE450MA4120MR05
This table gives cross-reference parts and alternative options found for PHE450MA4120MR05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450MA4120MR05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450AG122M630L | Film Capacitor, Polypropylene, 630V, 0.0012uF, 5116 | KEMET Corporation | PHE450MA4120MR05 vs F450AG122M630L |
PHE450MA4120MR20 | Film Capacitor, Polypropylene, 630V, 0.0012uF, 5116 | KEMET Corporation | PHE450MA4120MR05 vs PHE450MA4120MR20 |
R75PF1120DQ00M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0012uF, 5116, | KEMET Corporation | PHE450MA4120MR05 vs R75PF1120DQ00M |
PHE450MA4120MR17T0 | Film Capacitor, Polypropylene, 630V, 0.0012uF, 5116 | KEMET Corporation | PHE450MA4120MR05 vs PHE450MA4120MR17T0 |
R75PF1120JM00M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0012uF, 5116, | KEMET Corporation | PHE450MA4120MR05 vs R75PF1120JM00M |
PHE450MA4120MR17 | Film Capacitor, Polypropylene, 630V, 0.0012uF, 5116 | KEMET Corporation | PHE450MA4120MR05 vs PHE450MA4120MR17 |
C322J122M40A405 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0012uF, 5116, | Xiamen Faratronic Co Ltd | PHE450MA4120MR05 vs C322J122M40A405 |
F450AG122M630P | Film Capacitor, Polypropylene, 630V, 0.0012uF, 5116 | KEMET Corporation | PHE450MA4120MR05 vs F450AG122M630P |