There are no models available for this part yet.
Overview of PHE450KF6820JR10 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for PHE450KF6820JR10 by KEMET Corporation
Part Data Attributes for PHE450KF6820JR10 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.82 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for PHE450KF6820JR10
This table gives cross-reference parts and alternative options found for PHE450KF6820JR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450KF6820JR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450KF6820JR24 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KF6820JR10 vs PHE450KF6820JR24 |
R75MR3820AA3-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KF6820JR10 vs R75MR3820AA3-J |
PHE450KD6820JR09 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KF6820JR10 vs PHE450KD6820JR09 |
PHE450KF6820JR11 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KF6820JR10 vs PHE450KF6820JR11 |
PHE450KF6820JR21 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KF6820JR10 vs PHE450KF6820JR21 |
PHE450KF6820JR26 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KF6820JR10 vs PHE450KF6820JR26 |
R75824J400AN | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KF6820JR10 vs R75824J400AN |
PHE450KF6820JR22 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KF6820JR10 vs PHE450KF6820JR22 |
R752N3820Z30J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KF6820JR10 vs R752N3820Z30J |
PHE450KF6820JR14 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KF6820JR10 vs PHE450KF6820JR14 |