Datasheets
PHE450KD6390JR22 by: KEMET Corporation

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED

Part Details for PHE450KD6390JR22 by KEMET Corporation

Overview of PHE450KD6390JR22 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for PHE450KD6390JR22

PHE450KD6390JR22 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PHE450KD6390JR22 Part Data Attributes

PHE450KD6390JR22 KEMET Corporation
Buy Now Datasheet
Compare Parts:
PHE450KD6390JR22 KEMET Corporation Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.39 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 5%
Rated (AC) Voltage (URac) 250 V
Rated (DC) Voltage (URdc) 400 V
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Alternate Parts for PHE450KD6390JR22

This table gives cross-reference parts and alternative options found for PHE450KD6390JR22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450KD6390JR22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R75394J400RI Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE450KD6390JR22 vs R75394J400RI
PHE450KD6390JR17 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE450KD6390JR22 vs PHE450KD6390JR17
PHE450KD6390JR18 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE450KD6390JR22 vs PHE450KD6390JR18
PHE450KD6390JR09 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE450KD6390JR22 vs PHE450KD6390JR09
R75MN3390AAMJ Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE450KD6390JR22 vs R75MN3390AAMJ
R75MI3390Z3MJ Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE450KD6390JR22 vs R75MI3390Z3MJ
PHE450KD6390JR20 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE450KD6390JR22 vs PHE450KD6390JR20
R75MN3390Z3MJ Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE450KD6390JR22 vs R75MN3390Z3MJ
PHE450KD6390JR19 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE450KD6390JR22 vs PHE450KD6390JR19
R75394J400RN Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE450KD6390JR22 vs R75394J400RN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHE450KD6390JR22 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHE450KD6390JR22 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PHE450KD6390JR22 would you like to use for your alert(s)?
  • Please alert me when PHE450KD6390JR22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHE450KD6390JR22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHE450KD6390JR22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHE450KD6390JR22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHE450KD6390JR22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHE450KD6390JR22 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: