Part Details for PHE450KB6180JR07 by KEMET Corporation
Overview of PHE450KB6180JR07 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE450KB6180JR07
PHE450KB6180JR07 CAD Models
PHE450KB6180JR07 Part Data Attributes
|
PHE450KB6180JR07
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450KB6180JR07
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for PHE450KB6180JR07
This table gives cross-reference parts and alternative options found for PHE450KB6180JR07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450KB6180JR07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450KB6180JR27T0 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KB6180JR07 vs PHE450KB6180JR27T0 |
PHE450KB6180JR09 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KB6180JR07 vs PHE450KB6180JR09 |
R75MN3180DQ3-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KB6180JR07 vs R75MN3180DQ3-J |
PHE450KD6180JR17 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KB6180JR07 vs PHE450KD6180JR17 |
R75MI3180403-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KB6180JR07 vs R75MI3180403-J |
PHE450KB6180JR12 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KB6180JR07 vs PHE450KB6180JR12 |
R75MN3180Z33-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KB6180JR07 vs R75MN3180Z33-J |
PHE450KB6180JR22 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KB6180JR07 vs PHE450KB6180JR22 |
PHE450KD6180JR23 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KB6180JR07 vs PHE450KD6180JR23 |
PCMP389J52184 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PHE450KB6180JR07 vs PCMP389J52184 |