Part Details for PHE450KA5180JR12 by KEMET Corporation
Overview of PHE450KA5180JR12 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE450KA5180JR12
PHE450KA5180JR12 CAD Models
PHE450KA5180JR12 Part Data Attributes
|
PHE450KA5180JR12
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450KA5180JR12
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for PHE450KA5180JR12
This table gives cross-reference parts and alternative options found for PHE450KA5180JR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450KA5180JR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450KK5180JR18T0 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KA5180JR12 vs PHE450KK5180JR18T0 |
R75MD2180JM4-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KA5180JR12 vs R75MD2180JM4-J |
R75183J400RF | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KA5180JR12 vs R75183J400RF |
R75MF2180400-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KA5180JR12 vs R75MF2180400-J |
PHE450KK5180JR08T0 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KA5180JR12 vs PHE450KK5180JR08T0 |
R75MD2180Z34-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KA5180JR12 vs R75MD2180Z34-J |
PCMP3845A183 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PHE450KA5180JR12 vs PCMP3845A183 |
PHE450KK5180JR22T0 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KA5180JR12 vs PHE450KK5180JR22T0 |
PHE450KA5180JR29T0 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KA5180JR12 vs PHE450KA5180JR29T0 |
PHE450KA5180JR20T0 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450KA5180JR12 vs PHE450KA5180JR20T0 |