Part Details for PHE450HA6100JR05 by KEMET Corporation
Overview of PHE450HA6100JR05 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE450HA6100JR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3175
|
Newark | 100Nf2 5%v |Kemet PHE450HA6100JR05 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3450 / $0.4280 | Buy Now |
DISTI #
399-7702-ND
|
DigiKey | CAP FILM 0.1UF 5% 250VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
10677 In Stock |
|
$0.3583 / $1.2900 | Buy Now |
DISTI #
PHE450HA6100JR05
|
Avnet Americas | Film Capacitor, 0.1 uF, 180 V, 250 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: PHE450HA6100JR05) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-PHE450HA6100JR05
|
Mouser Electronics | Film Capacitors 250V 0.100uF 5% LS=10mm RoHS: Compliant | 6695 |
|
$0.3170 / $0.9700 | Buy Now |
DISTI #
PHE450HA6100JR05
|
Avnet Abacus | Film Capacitor, 0.1 uF, 180 V, 250 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450HA6100JR05) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE450HA6100JR05
PHE450HA6100JR05 CAD Models
PHE450HA6100JR05 Part Data Attributes
|
PHE450HA6100JR05
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450HA6100JR05
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for PHE450HA6100JR05
This table gives cross-reference parts and alternative options found for PHE450HA6100JR05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450HA6100JR05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1F031003G00JI00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | PHE450HA6100JR05 vs MKP1F031003G00JI00 |
MKP1F031003G00JSSD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE450HA6100JR05 vs MKP1F031003G00JSSD |
MKP1F031003G00JF00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | PHE450HA6100JR05 vs MKP1F031003G00JF00 |
MKP1F031003G00JD00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | PHE450HA6100JR05 vs MKP1F031003G00JD00 |
F450AP104J250P | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | PHE450HA6100JR05 vs F450AP104J250P |
PHE450HA6100JR17T1 | Film Capacitor, Polypropylene, 250V, 0.1uF, 5124 | KEMET Corporation | PHE450HA6100JR05 vs PHE450HA6100JR17T1 |
MKP1F031003G00JJ00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | PHE450HA6100JR05 vs MKP1F031003G00JJ00 |
B32621A3104J000 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | TDK Corporation | PHE450HA6100JR05 vs B32621A3104J000 |
F450AP104J250ALL0L | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | PHE450HA6100JR05 vs F450AP104J250ALL0L |
B32621A3104J189 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | TDK Corporation | PHE450HA6100JR05 vs B32621A3104J189 |