Part Details for PHE430KR7120JR04 by KEMET Corporation
Overview of PHE430KR7120JR04 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE430KR7120JR04
PHE430KR7120JR04 CAD Models
PHE430KR7120JR04 Part Data Attributes
|
PHE430KR7120JR04
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE430KR7120JR04
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC-384-17 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE430KR7120JR04
This table gives cross-reference parts and alternative options found for PHE430KR7120JR04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE430KR7120JR04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE426KF7120J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PHE430KR7120JR04 vs PHE426KF7120J |
R76MR4120Z330J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE430KR7120JR04 vs R76MR4120Z330J |
PHE427KR7120JR27 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE430KR7120JR04 vs PHE427KR7120JR27 |
R76125J400BWT | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE430KR7120JR04 vs R76125J400BWT |
R76MW4120403-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE430KR7120JR04 vs R76MW4120403-J |
PHE427KR7120JR13 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE430KR7120JR04 vs PHE427KR7120JR13 |
R76MR4120CK30J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE430KR7120JR04 vs R76MR4120CK30J |
PHE427KR7120JR09 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE430KR7120JR04 vs PHE427KR7120JR09 |
R76MR4120Z34J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE430KR7120JR04 vs R76MR4120Z34J |
PHE427KR7120JR10 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE430KR7120JR04 vs PHE427KR7120JR10 |