Part Details for PHE428SF5470JR09 by Evox Rifa / KEMET
Overview of PHE428SF5470JR09 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE428SF5470JR09
PHE428SF5470JR09 CAD Models
PHE428SF5470JR09 Part Data Attributes
|
PHE428SF5470JR09
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE428SF5470JR09
Evox Rifa / KEMET
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE428SF5470JR09
This table gives cross-reference parts and alternative options found for PHE428SF5470JR09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE428SF5470JR09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE428SF5470JR18 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428SF5470JR09 vs PHE428SF5470JR18 |
R76UN2470SE4-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SF5470JR09 vs R76UN2470SE4-J |
FKP4U024706F00JBSD | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE428SF5470JR09 vs FKP4U024706F00JBSD |
R747N2470AA0-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PHE428SF5470JR09 vs R747N2470AA0-J |
MKP1U024705G00JDSD | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE428SF5470JR09 vs MKP1U024705G00JDSD |
R76UW2470Z330J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SF5470JR09 vs R76UW2470Z330J |
PHE428SF5470JR08 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428SF5470JR09 vs PHE428SF5470JR08 |
R76UN2470Z330J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SF5470JR09 vs R76UN2470Z330J |
MKP1U024705G00JHSD | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE428SF5470JR09 vs MKP1U024705G00JHSD |
222238364473 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | PHE428SF5470JR09 vs 222238364473 |