Part Details for PHE428SD4390JR14 by Evox Rifa / KEMET
Overview of PHE428SD4390JR14 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE428SD4390JR14
PHE428SD4390JR14 CAD Models
PHE428SD4390JR14 Part Data Attributes
|
PHE428SD4390JR14
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE428SD4390JR14
Evox Rifa / KEMET
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE428SD4390JR14
This table gives cross-reference parts and alternative options found for PHE428SD4390JR14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE428SD4390JR14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE428SD4390JR13 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428SD4390JR14 vs PHE428SD4390JR13 |
PS143.952000 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PHE428SD4390JR14 vs PS143.952000 |
R746F1390KL0-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PHE428SD4390JR14 vs R746F1390KL0-J |
PHE428SB4390JR21T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428SD4390JR14 vs PHE428SB4390JR21T0 |
PHE428SB4390JR16 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428SD4390JR14 vs PHE428SB4390JR16 |
PHE428SB4390JR26T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428SD4390JR14 vs PHE428SB4390JR26T0 |
R73392J2000BNT | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SD4390JR14 vs R73392J2000BNT |
R76UI0390JM0-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SD4390JR14 vs R76UI0390JM0-J |
R747I1390400-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PHE428SD4390JR14 vs R747I1390400-J |
R76392J2000AI | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SD4390JR14 vs R76392J2000AI |