Part Details for PHE428SB4390JR21 by Evox Rifa / KEMET
Overview of PHE428SB4390JR21 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE428SB4390JR21
PHE428SB4390JR21 CAD Models
PHE428SB4390JR21 Part Data Attributes
|
PHE428SB4390JR21
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE428SB4390JR21
Evox Rifa / KEMET
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE428SB4390JR21
This table gives cross-reference parts and alternative options found for PHE428SB4390JR21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE428SB4390JR21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE428SD4390JR21 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428SB4390JR21 vs PHE428SD4390JR21 |
R76UI0390CK4-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SB4390JR21 vs R76UI0390CK4-J |
R73UN1390CK0-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SB4390JR21 vs R73UN1390CK0-J |
PHE428SD4390JR30 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428SB4390JR21 vs PHE428SD4390JR30 |
R747I1390GY0-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PHE428SB4390JR21 vs R747I1390GY0-J |
PHE428SD4390JR28 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428SB4390JR21 vs PHE428SD4390JR28 |
PHE428SB4390JR19 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428SB4390JR21 vs PHE428SB4390JR19 |
R76UI1390JM4-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SB4390JR21 vs R76UI1390JM4-J |
R76UN1390CK0-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SB4390JR21 vs R76UN1390CK0-J |
R746F1390DQ0-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PHE428SB4390JR21 vs R746F1390DQ0-J |