Part Details for PHE428RR6330JR16 by Evox Rifa / KEMET
Overview of PHE428RR6330JR16 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE428RR6330JR16
PHE428RR6330JR16 CAD Models
PHE428RR6330JR16 Part Data Attributes
|
PHE428RR6330JR16
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE428RR6330JR16
Evox Rifa / KEMET
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 630 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE428RR6330JR16
This table gives cross-reference parts and alternative options found for PHE428RR6330JR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE428RR6330JR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP10PCM27.50.33/5/1600VDCREEL18/360 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | PHE428RR6330JR16 vs MKP10PCM27.50.33/5/1600VDCREEL18/360 |
PHE428RR6330JR21 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428RR6330JR16 vs PHE428RR6330JR21 |
PHE428RR6330JR22 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428RR6330JR16 vs PHE428RR6330JR22 |
R76TW3330Z33-J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428RR6330JR16 vs R76TW3330Z33-J |
R745W3330KL0-J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428RR6330JR16 vs R745W3330KL0-J |
R76TW3330DQ3-J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428RR6330JR16 vs R76TW3330DQ3-J |
PHE428RR6330JR10 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428RR6330JR16 vs PHE428RR6330JR10 |
R76334J1600BWL | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428RR6330JR16 vs R76334J1600BWL |
R745W3330JM0-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PHE428RR6330JR16 vs R745W3330JM0-J |
R76334J1600BWV | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428RR6330JR16 vs R76334J1600BWV |