Part Details for PHE428MB5100JR30T0 by Evox Rifa / KEMET
Overview of PHE428MB5100JR30T0 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE428MB5100JR30T0
PHE428MB5100JR30T0 CAD Models
PHE428MB5100JR30T0 Part Data Attributes
|
PHE428MB5100JR30T0
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE428MB5100JR30T0
Evox Rifa / KEMET
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE428MB5100JR30T0
This table gives cross-reference parts and alternative options found for PHE428MB5100JR30T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE428MB5100JR30T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4J021002B00JJSD | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE428MB5100JR30T0 vs MKP4J021002B00JJSD |
FKP2J021001L00JCSD | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE428MB5100JR30T0 vs FKP2J021001L00JCSD |
PHE428MB5100JR20 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428MB5100JR30T0 vs PHE428MB5100JR20 |
R75PD2100AAA-J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428MB5100JR30T0 vs R75PD2100AAA-J |
PHE428MB5100JR25T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428MB5100JR30T0 vs PHE428MB5100JR25T0 |
MKP10PCM100.01/5/630VDCREEL18/360 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | PHE428MB5100JR30T0 vs MKP10PCM100.01/5/630VDCREEL18/360 |
B32632A6103J050 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | PHE428MB5100JR30T0 vs B32632A6103J050 |
B32632A6103J020 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | PHE428MB5100JR30T0 vs B32632A6103J020 |
PHE427MA5100JR24 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428MB5100JR30T0 vs PHE427MA5100JR24 |
R79PC2100Z34-J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428MB5100JR30T0 vs R79PC2100Z34-J |