Part Details for PHE427MB5270JR29T0 by Evox Rifa / KEMET
Overview of PHE427MB5270JR29T0 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE427MB5270JR29T0
PHE427MB5270JR29T0 CAD Models
PHE427MB5270JR29T0 Part Data Attributes
|
PHE427MB5270JR29T0
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE427MB5270JR29T0
Evox Rifa / KEMET
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE427MB5270JR29T0
This table gives cross-reference parts and alternative options found for PHE427MB5270JR29T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE427MB5270JR29T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE427MB5270JR13 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427MB5270JR29T0 vs PHE427MB5270JR13 |
PHE428MB5270JR12T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427MB5270JR29T0 vs PHE428MB5270JR12T0 |
R73PI2270CK0-J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427MB5270JR29T0 vs R73PI2270CK0-J |
R74LI2270DQ0-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PHE427MB5270JR29T0 vs R74LI2270DQ0-J |
R73PI2270DQ0-J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427MB5270JR29T0 vs R73PI2270DQ0-J |
PHE428MB5270JR11 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427MB5270JR29T0 vs PHE428MB5270JR11 |
R77LI2270DQ0-J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427MB5270JR29T0 vs R77LI2270DQ0-J |
R74LF2270KN0-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PHE427MB5270JR29T0 vs R74LF2270KN0-J |
R74LF2270GY0-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PHE427MB5270JR29T0 vs R74LF2270GY0-J |
PHE428MB5270JR22 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427MB5270JR29T0 vs PHE428MB5270JR22 |