Part Details for PHE427KR7100JR29 by Evox Rifa / KEMET
Overview of PHE427KR7100JR29 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE427KR7100JR29
PHE427KR7100JR29 CAD Models
PHE427KR7100JR29 Part Data Attributes
|
PHE427KR7100JR29
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE427KR7100JR29
Evox Rifa / KEMET
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE427KR7100JR29
This table gives cross-reference parts and alternative options found for PHE427KR7100JR29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE427KR7100JR29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32654-A4105-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | PHE427KR7100JR29 vs B32654-A4105-J |
DMPP105J2G | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | PHE427KR7100JR29 vs DMPP105J2G |
PHE427KR7100JR28 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KR7100JR29 vs PHE427KR7100JR28 |
SNMPG04100SAJS00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE427KR7100JR29 vs SNMPG04100SAJS00 |
MKP4G041006B00JBSD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE427KR7100JR29 vs MKP4G041006B00JBSD |
PHE427KF7100JR16 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KR7100JR29 vs PHE427KF7100JR16 |
PHE427KF7100JR17 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KR7100JR29 vs PHE427KF7100JR17 |
R76105J400BWL | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427KR7100JR29 vs R76105J400BWL |
PHE427KF7100JR22 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KR7100JR29 vs PHE427KF7100JR22 |
R76MW4100403-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427KR7100JR29 vs R76MW4100403-J |