PHE427KK4820JR14T0
Evox Rifa / KEMET
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of PHE427KK4820JR14T0 by Evox Rifa / KEMET

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for PHE427KK4820JR14T0 by Evox Rifa / KEMET
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHE427KK4820JR14T0 by Evox Rifa / KEMET

PHE427KK4820JR14T0
Evox Rifa / KEMET
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EVOX RIFA GROUP OYJ
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0082 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
5%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. PHE427KK4820JR14T0
    Evox Rifa / KEMET
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for PHE427KK4820JR14T0

This table gives cross-reference parts and alternative options found for PHE427KK4820JR14T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE427KK4820JR14T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHE427KA4820JR13T0 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET PHE427KK4820JR14T0 vs PHE427KA4820JR13T0
PHE427KK4820JR15 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET PHE427KK4820JR14T0 vs PHE427KK4820JR15
R79MC1820CK4-J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE427KK4820JR14T0 vs R79MC1820CK4-J
PHE427KA4820JR26T0 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET PHE427KK4820JR14T0 vs PHE427KA4820JR26T0
R76MD1820GY4-J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE427KK4820JR14T0 vs R76MD1820GY4-J
PHE427KA4820JR22T0 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET PHE427KK4820JR14T0 vs PHE427KA4820JR22T0
PHE427KA4820JR15 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET PHE427KK4820JR14T0 vs PHE427KA4820JR15
PHE427KA4820JR20T0 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET PHE427KK4820JR14T0 vs PHE427KA4820JR20T0
R76MD1820JM4-J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE427KK4820JR14T0 vs R76MD1820JM4-J
PHE427KA4820JR05 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation PHE427KK4820JR14T0 vs PHE427KA4820JR05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHE427KK4820JR14T0 by Evox Rifa / KEMET.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHE427KK4820JR14T0 by Evox Rifa / KEMET

Select Manufacturer
Which Manufacturer of PHE427KK4820JR14T0 would you like to use for your alert(s)?
  • Please alert me when PHE427KK4820JR14T0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHE427KK4820JR14T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHE427KK4820JR14T0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHE427KK4820JR14T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHE427KK4820JR14T0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHE427KK4820JR14T0 by Evox Rifa / KEMET

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: