Part Details for PHE427HB5820JR14T0 by Evox Rifa / KEMET
Overview of PHE427HB5820JR14T0 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE427HB5820JR14T0
PHE427HB5820JR14T0 CAD Models
PHE427HB5820JR14T0 Part Data Attributes
|
PHE427HB5820JR14T0
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE427HB5820JR14T0
Evox Rifa / KEMET
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE427HB5820JR14T0
This table gives cross-reference parts and alternative options found for PHE427HB5820JR14T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE427HB5820JR14T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHE427HB5820JR26 | Evox Rifa / KEMET | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | PHE427HB5820JR14T0 vs PHE427HB5820JR26 |
PHE427HB5820JR20T0 | Evox Rifa / KEMET | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | PHE427HB5820JR14T0 vs PHE427HB5820JR20T0 |
R76IF2820CK3-J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | PHE427HB5820JR14T0 vs R76IF2820CK3-J |
PHE427HB5820JR27T0 | Evox Rifa / KEMET | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | PHE427HB5820JR14T0 vs PHE427HB5820JR27T0 |
PHE427HB5820JR21T0 | Evox Rifa / KEMET | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | PHE427HB5820JR14T0 vs PHE427HB5820JR21T0 |
PHE427HB5820JR06 | Evox Rifa / KEMET | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | PHE427HB5820JR14T0 vs PHE427HB5820JR06 |
PP2082000PF+/-5%250V | EXXELIA Group | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | PHE427HB5820JR14T0 vs PP2082000PF+/-5%250V |
PHE427HB5820JR13T0 | Evox Rifa / KEMET | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | PHE427HB5820JR14T0 vs PHE427HB5820JR13T0 |
R76IF2820Z33J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | PHE427HB5820JR14T0 vs R76IF2820Z33J |
R76IF2820SE3-J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | PHE427HB5820JR14T0 vs R76IF2820SE3-J |