Part Details for PHE427HA5220JR08T0 by Evox Rifa / KEMET
Overview of PHE427HA5220JR08T0 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE427HA5220JR08T0
PHE427HA5220JR08T0 CAD Models
PHE427HA5220JR08T0 Part Data Attributes
|
PHE427HA5220JR08T0
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE427HA5220JR08T0
Evox Rifa / KEMET
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE427HA5220JR08T0
This table gives cross-reference parts and alternative options found for PHE427HA5220JR08T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE427HA5220JR08T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4F022202B00JBSD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE427HA5220JR08T0 vs MKP4F022202B00JBSD |
PP20W22000PF+/-5%250V | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EXXELIA Group | PHE427HA5220JR08T0 vs PP20W22000PF+/-5%250V |
MKP1F022203C00JJSD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE427HA5220JR08T0 vs MKP1F022203C00JJSD |
R76ID2220SE30J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427HA5220JR08T0 vs R76ID2220SE30J |
R79IC2220CK4-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427HA5220JR08T0 vs R79IC2220CK4-J |
R79IC2220DQ4-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427HA5220JR08T0 vs R79IC2220DQ4-J |
PHE427HK5220JR06T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427HA5220JR08T0 vs PHE427HK5220JR06T0 |
PHE427HA5220JR16 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427HA5220JR08T0 vs PHE427HA5220JR16 |
PHE426HJ5220J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PHE427HA5220JR08T0 vs PHE426HJ5220J |
PHE427HK5220JR08 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427HA5220JR08T0 vs PHE427HK5220JR08 |