Part Details for PHE426DJ6150J by KEMET Corporation
Overview of PHE426DJ6150J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE426DJ6150J
PHE426DJ6150J CAD Models
PHE426DJ6150J Part Data Attributes
|
PHE426DJ6150J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE426DJ6150J
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for PHE426DJ6150J
This table gives cross-reference parts and alternative options found for PHE426DJ6150J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE426DJ6150J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2D031501H00JFSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE426DJ6150J vs MKS2D031501H00JFSD |
MKP4D031503F00JFSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE426DJ6150J vs MKP4D031503F00JFSD |
MKP2PCM50.15/5/100VDCREEL18/360 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | PHE426DJ6150J vs MKP2PCM50.15/5/100VDCREEL18/360 |
MKP4D031503F00JDSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE426DJ6150J vs MKP4D031503F00JDSD |
MKP4D031502E00JASD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE426DJ6150J vs MKP4D031502E00JASD |
MKP1D031504C00JFSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE426DJ6150J vs MKP1D031504C00JFSD |
MKP4D031502E00JFSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE426DJ6150J vs MKP4D031502E00JFSD |
R73154J100BIL | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE426DJ6150J vs R73154J100BIL |
FKP3D031504J00JBSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE426DJ6150J vs FKP3D031504J00JBSD |
MKP4D031502E00JCSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE426DJ6150J vs MKP4D031502E00JCSD |