Part Details for PHD78NQ03LT/T3 by Nexperia
Overview of PHD78NQ03LT/T3 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for PHD78NQ03LT/T3
PHD78NQ03LT/T3 CAD Models
PHD78NQ03LT/T3 Part Data Attributes
|
PHD78NQ03LT/T3
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PHD78NQ03LT/T3
Nexperia
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SC-63, DPAK-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0135 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PHD78NQ03LT/T3
This table gives cross-reference parts and alternative options found for PHD78NQ03LT/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHD78NQ03LT/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHD78NQ03LT,118 | N-channel TrenchMOS logic level FET DPAK 3-Pin | NXP Semiconductors | PHD78NQ03LT/T3 vs PHD78NQ03LT,118 |
PHD78NQ03LT | TRANSISTOR 75 A, 25 V, 0.0135 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, PLASTIC, SC-63, DPAK-3, FET General Purpose Power | NXP Semiconductors | PHD78NQ03LT/T3 vs PHD78NQ03LT |
934056888118 | Power Field-Effect Transistor | Nexperia | PHD78NQ03LT/T3 vs 934056888118 |
PHD78NQ03LT/T3 | TRANSISTOR 75 A, 25 V, 0.0135 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, PLASTIC, SC-63, DPAK-3, FET General Purpose Power | NXP Semiconductors | PHD78NQ03LT/T3 vs PHD78NQ03LT/T3 |
PHD78NQ03LT,118 | N-channel TrenchMOS logic level FET@en-us DPAK 3-Pin | Nexperia | PHD78NQ03LT/T3 vs PHD78NQ03LT,118 |
934056888118 | TRANSISTOR 75 A, 25 V, 0.0135 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, PLASTIC, SMD, SC-63, DPAK-3, FET General Purpose Power | NXP Semiconductors | PHD78NQ03LT/T3 vs 934056888118 |
PHD78NQ03LT | Power Field-Effect Transistor | Nexperia | PHD78NQ03LT/T3 vs PHD78NQ03LT |