Transistors
PHD66NQ03LT,118
Description: N-channel TrenchMOS logic level FET DPAK 3-Pin

Overview of PHD66NQ03LT,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PHD66NQ03LT,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHD66NQ03LT,118 by NXP Semiconductors

PHD66NQ03LT,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DPAK
Package Description
PLASTIC, SC-63, TO-252, DPAK-3
Pin Count
3
Manufacturer Package Code
SOT428
Reach Compliance Code
unknown
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
90 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
25 V
Drain Current-Max (ID)
66 A
Drain-source On Resistance-Max
0.0136 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
93 W
Pulsed Drain Current-Max (IDM)
228 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PHD66NQ03LT,118
    NXP Semiconductors
    N-channel TrenchMOS logic level FET DPAK 3-Pin
    VS

Alternate Parts for PHD66NQ03LT,118

This table gives cross-reference parts and alternative options found for PHD66NQ03LT,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHD66NQ03LT,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHD66NQ03LT/T3 TRANSISTOR 66 A, 25 V, 0.0136 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3, FET General Purpose Power NXP Semiconductors PHD66NQ03LT,118 vs PHD66NQ03LT/T3
PHD66NQ03LT/T3 Power Field-Effect Transistor Nexperia PHD66NQ03LT,118 vs PHD66NQ03LT/T3
PHD66NQ03LT TRANSISTOR 66 A, 25 V, 0.0136 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3, FET General Purpose Power NXP Semiconductors PHD66NQ03LT,118 vs PHD66NQ03LT
Part Number Description Manufacturer Compare
PHD66NQ03LT/T3 TRANSISTOR 66 A, 25 V, 0.0136 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3, FET General Purpose Power NXP Semiconductors PHD66NQ03LT,118 vs PHD66NQ03LT/T3
PHD66NQ03LT/T3 Power Field-Effect Transistor Nexperia PHD66NQ03LT,118 vs PHD66NQ03LT/T3
PHD66NQ03LT TRANSISTOR 66 A, 25 V, 0.0136 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3, FET General Purpose Power NXP Semiconductors PHD66NQ03LT,118 vs PHD66NQ03LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHD66NQ03LT,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHD66NQ03LT,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PHD66NQ03LT,118 would you like to use for your alert(s)?
  • Please alert me when PHD66NQ03LT,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHD66NQ03LT,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHD66NQ03LT,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHD66NQ03LT,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHD66NQ03LT,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHD66NQ03LT,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: