Part Details for PHCR5020-4424BCB by VENKEL LTD
Overview of PHCR5020-4424BCB by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHCR5020-4424BCB
PHCR5020-4424BCB CAD Models
PHCR5020-4424BCB Part Data Attributes
|
PHCR5020-4424BCB
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
PHCR5020-4424BCB
VENKEL LTD
RESISTOR, 1 W, 0.1 %, 50 ppm, 4420000 ohm, SURFACE MOUNT, 5020, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 5020 | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | PHCR5020 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 12.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 4420000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PHCR | |
Size Code | 5020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -50,50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 2500 V |
Alternate Parts for PHCR5020-4424BCB
This table gives cross-reference parts and alternative options found for PHCR5020-4424BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHCR5020-4424BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHCR5020-4424BCT | RESISTOR, 1 W, 0.1 %, 50 ppm, 4420000 ohm, SURFACE MOUNT, 5020, CHIP, ROHS COMPLIANT | VENKEL LTD | PHCR5020-4424BCB vs PHCR5020-4424BCT |