PHCR2512-1294BET
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1290000ohm, 1500V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,

Overview of PHCR2512-1294BET by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PHCR2512-1294BET by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHCR2512-1294BET by VENKEL LTD

PHCR2512-1294BET
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.5 W
Resistance
1290000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
1500 V
Want to compare parts?
  1. PHCR2512-1294BET
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1290000ohm, 1500V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
    VS

Alternate Parts for PHCR2512-1294BET

This table gives cross-reference parts and alternative options found for PHCR2512-1294BET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHCR2512-1294BET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHCR2512-1294BEB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1290000ohm, 1500V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, VENKEL LTD PHCR2512-1294BET vs PHCR2512-1294BEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHCR2512-1294BET by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHCR2512-1294BET by VENKEL LTD

  • Please alert me when PHCR2512-1294BET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHCR2512-1294BET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHCR2512-1294BET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHCR2512-1294BET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHCR2512-1294BET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHCR2512-1294BET by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: