PHCR10020-756JKT
VENKEL LTD
Description: RESISTOR, 2 W, 5 %, 100 ppm, 75000000 ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT

Overview of PHCR10020-756JKT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PHCR10020-756JKT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHCR10020-756JKT by VENKEL LTD

PHCR10020-756JKT
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
SMT, 10020
Reach Compliance Code
compliant
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
PHCR10020
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
25.5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
5 mm
Packing Method
TAPE
Rated Power Dissipation (P)
2 W
Rated Temperature
25 °C
Resistance
75000000 Ω
Resistor Type
FIXED RESISTOR
Series
PHCR
Size Code
10020
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
-100,100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
5000 V
Want to compare parts?
  1. PHCR10020-756JKT
    VENKEL LTD
    RESISTOR, 2 W, 5 %, 100 ppm, 75000000 ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHCR10020-756JKT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHCR10020-756JKT by VENKEL LTD

Select Manufacturer
Which Manufacturer of PHCR10020-756JKT would you like to use for your alert(s)?
  • Please alert me when PHCR10020-756JKT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHCR10020-756JKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHCR10020-756JKT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHCR10020-756JKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHCR10020-756JKT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHCR10020-756JKT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: