PHB18NQ10T/T3
Description: Power Field-Effect Transistor

Overview of PHB18NQ10T/T3 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PHB18NQ10T/T3 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHB18NQ10T/T3 by Nexperia

PHB18NQ10T/T3
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-02-01
Avalanche Energy Rating (Eas)
70 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
18 A
Drain-source On Resistance-Max
0.09 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
72 A
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PHB18NQ10T/T3
    Nexperia
    Power Field-Effect Transistor
    VS

Alternate Parts for PHB18NQ10T/T3

This table gives cross-reference parts and alternative options found for PHB18NQ10T/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHB18NQ10T/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHB18NQ10T,118 N-channel TrenchMOS standard level FET@en-us D2PAK 3-Pin Nexperia PHB18NQ10T/T3 vs PHB18NQ10T,118
PHB18NQ10T,118 N-channel TrenchMOS standard level FET D2PAK 3-Pin NXP Semiconductors PHB18NQ10T/T3 vs PHB18NQ10T,118
PHB18NQ10T Power Field-Effect Transistor Nexperia PHB18NQ10T/T3 vs PHB18NQ10T
Part Number Description Manufacturer Compare
FQB19N10L Power Field-Effect Transistor, 19A I(D), 100V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 Fairchild Semiconductor Corporation PHB18NQ10T/T3 vs FQB19N10L
IRFW530ATM Power Field-Effect Transistor, 14A I(D), 100V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 Fairchild Semiconductor Corporation PHB18NQ10T/T3 vs IRFW530ATM
IRFW530ATM 14A, 100V, 0.11ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3 Rochester Electronics LLC PHB18NQ10T/T3 vs IRFW530ATM
PHB18NQ10T,118 N-channel TrenchMOS standard level FET D2PAK 3-Pin NXP Semiconductors PHB18NQ10T/T3 vs PHB18NQ10T,118
PHB18NQ10T,118 N-channel TrenchMOS standard level FET@en-us D2PAK 3-Pin Nexperia PHB18NQ10T/T3 vs PHB18NQ10T,118
PHB18NQ10T Power Field-Effect Transistor Nexperia PHB18NQ10T/T3 vs PHB18NQ10T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHB18NQ10T/T3 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHB18NQ10T/T3 by Nexperia

  • Please alert me when PHB18NQ10T/T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PHB18NQ10T/T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHB18NQ10T/T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PHB18NQ10T/T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHB18NQ10T/T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHB18NQ10T/T3 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: