Part Details for PHB110NQ08T,118 by NXP Semiconductors
Overview of PHB110NQ08T,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for PHB110NQ08T,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PHB110NQ08T,118-ND
|
DigiKey | MOSFET N-CH 75V 75A D2PAK Min Qty: 260 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$1.1500 | Buy Now |
|
Rochester Electronics | PHB110NQ08T - TRANSISTOR >30MHZ ' RoHS: Compliant Status: Active Min Qty: 1 | 750 |
|
$0.9913 / $1.1700 | Buy Now |
Part Details for PHB110NQ08T,118
PHB110NQ08T,118 CAD Models
PHB110NQ08T,118 Part Data Attributes
|
PHB110NQ08T,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHB110NQ08T,118
NXP Semiconductors
N-channel TrenchMOS standard level FET D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 560 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Pulsed Drain Current-Max (IDM) | 440 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PHB110NQ08T,118
This table gives cross-reference parts and alternative options found for PHB110NQ08T,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHB110NQ08T,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934066648118 | 75A, 80V, 0.0096ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3/2 | Nexperia | PHB110NQ08T,118 vs 934066648118 |
934058279127 | Power Field-Effect Transistor | Nexperia | PHB110NQ08T,118 vs 934058279127 |
BUK7609-75A,118 | N-channel TrenchMOS standard level FET@en-us D2PAK 3-Pin | Nexperia | PHB110NQ08T,118 vs BUK7609-75A,118 |
BUK7609-75A | Power Field-Effect Transistor | Nexperia | PHB110NQ08T,118 vs BUK7609-75A |
934056371118 | Power Field-Effect Transistor | Nexperia | PHB110NQ08T,118 vs 934056371118 |
BUK769R6-80E,118 | N-channel TrenchMOS standard level FET@en-us D2PAK 3-Pin | Nexperia | PHB110NQ08T,118 vs BUK769R6-80E,118 |
PHB110NQ08T | 75A, 75V, 0.009ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3 | NXP Semiconductors | PHB110NQ08T,118 vs PHB110NQ08T |