Part Details for PHAP4383VU4527 by APEM Inc
Overview of PHAP4383VU4527 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHAP4383VU4527
PHAP4383VU4527 CAD Models
PHAP4383VU4527 Part Data Attributes
|
PHAP4383VU4527
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
PHAP4383VU4527
APEM Inc
Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 8.4 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.8 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for PHAP4383VU4527
This table gives cross-reference parts and alternative options found for PHAP4383VU4527. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHAP4383VU4527, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHAP4383VU4525 | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | APEM Inc | PHAP4383VU4527 vs PHAP4383VU4525 |
PHAP4383VU4535 | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | APEM Inc | PHAP4383VU4527 vs PHAP4383VU4535 |
PHAP4383VU4526 | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | APEM Inc | PHAP4383VU4527 vs PHAP4383VU4526 |
PHAP4383VU4536 | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | APEM Inc | PHAP4383VU4527 vs PHAP4383VU4536 |
PHAP4383VU4539 | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | APEM Inc | PHAP4383VU4527 vs PHAP4383VU4539 |
PHAP4383VU4527/1 | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | APEM Inc | PHAP4383VU4527 vs PHAP4383VU4527/1 |
PHAP4383VU4537/1 | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | APEM Inc | PHAP4383VU4527 vs PHAP4383VU4537/1 |
PHAP4383VU4530 | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | APEM Inc | PHAP4383VU4527 vs PHAP4383VU4530 |
PHAP4383VU4534 | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | APEM Inc | PHAP4383VU4527 vs PHAP4383VU4534 |
PHAP4383VU4531 | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | APEM Inc | PHAP4383VU4527 vs PHAP4383VU4531 |