Part Details for PHA4UEEG002G by C&K
Overview of PHA4UEEG002G by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHA4UEEG002G
PHA4UEEG002G CAD Models
PHA4UEEG002G Part Data Attributes
|
PHA4UEEG002G
C&K
Buy Now
Datasheet
|
Compare Parts:
PHA4UEEG002G
C&K
PUSHBUTTON SWITCH, 4PDT, LATCHED, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Angle | ||
Actuator Length | 0.433 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.4892 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS, RECTANGULAR GRAY BUTTON | |
Body Breadth | 7.4 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 22.5 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.04 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 3.24 N | |
PCB Hole Count | 12 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for PHA4UEEG002G
This table gives cross-reference parts and alternative options found for PHA4UEEG002G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHA4UEEG002G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHA4UEEG004G | PUSHBUTTON SWITCH, 4PDT, LATCHED, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | PHA4UEEG002G vs PHA4UEEG004G |
PHA4UEEG002A | PUSHBUTTON SWITCH, 4PDT, LATCHED, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | PHA4UEEG002G vs PHA4UEEG002A |
TL4201EEXB | Pushbutton Switch, 4PDT, On-on, Latched, 0.1A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | PHA4UEEG002G vs TL4201EEXB |
TL4201EEYB | Pushbutton Switch, 4PDT, On-on, Latched, 0.1A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | PHA4UEEG002G vs TL4201EEYB |
PHA4UEEG001G | PUSHBUTTON SWITCH, 4PDT, LATCHED, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | PHA4UEEG002G vs PHA4UEEG001G |
TL4201EEZA | Pushbutton Switch, 4PDT, On-on, Latched, 0.1A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | PHA4UEEG002G vs TL4201EEZA |
TL4201EEXA | Pushbutton Switch, 4PDT, On-on, Latched, 0.1A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | PHA4UEEG002G vs TL4201EEXA |
PHA4UEEG003A | PUSHBUTTON SWITCH, 4PDT, LATCHED, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | PHA4UEEG002G vs PHA4UEEG003A |
PHA4UEEG004A | PUSHBUTTON SWITCH, 4PDT, LATCHED, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | PHA4UEEG002G vs PHA4UEEG004A |