Part Details for PH9384.035NLT by Pulse Electronics Corporation
Overview of PH9384.035NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH9384.035NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9580
|
Newark | Isolation Transformer, Aec-Q200, 680Uh, Pcb Transformer Type:High Isolation, Secondary Voltages:-, Power Rating:3W, Frequency Range:-, Winding Type:Dual Primary, Dual Secondary, Current Rating:-, Isolation Voltage:4Kv Rohs Compliant: Yes |Pulse Electronics PH9384.035NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 363 |
|
$0.3900 | Buy Now |
DISTI #
62AC9581
|
Newark | Isolation Transformer, Aec-Q200, 680Uh, Pcb Transformer Type:High Isolation, Secondary Voltages:-, Power Rating:3W, Frequency Range:-, Winding Type:Dual Primary, Dual Secondary, Current Rating:-, Isolation Voltage:4Kv Rohs Compliant: Yes |Pulse Electronics PH9384.035NLT Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.5200 | Buy Now |
DISTI #
553-3975-1-ND
|
DigiKey | XFMR GATE-DR 3CT:5CT SM NPB Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
419 In Stock |
|
$1.4913 / $2.8300 | Buy Now |
DISTI #
PH9384.035NLT
|
Avnet Americas | XFMR GATE-DR 3CT:5CT SM NPB - Tape and Reel (Alt: PH9384.035NLT) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Container: Reel | 0 |
|
$1.1915 / $1.3550 | Buy Now |
DISTI #
673-PH9384.035NLT
|
Mouser Electronics | Power Transformers SMD 3W 27V/us 680uH 3CT:5CT 20% RoHS: Compliant | 798 |
|
$1.3700 / $2.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | PH9384 High Isolation (4,000Vrms) Push Pull SMT Transformer series RoHS: Compliant | 0 |
|
$1.2100 / $1.4900 | Buy Now |
DISTI #
43246370
|
Verical | Power Transformer 3CT:5CT 4000Vrms 6 Terminal Gull Wing SMD Min Qty: 129 Package Multiple: 1 | Americas - 363 |
|
$0.8400 | Buy Now |
DISTI #
PH9384.035NLT
|
Avnet Americas | XFMR GATE-DR 3CT:5CT SM NPB - Tape and Reel (Alt: PH9384.035NLT) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Container: Reel | 0 |
|
$1.1915 / $1.3550 | Buy Now |
DISTI #
2906578
|
element14 Asia-Pacific | ISOLATION TRANSFORMER, AEC-Q200, 680UH RoHS: Compliant Min Qty: 1 Container: Cut Tape | 363 |
|
$1.4963 / $2.9778 | Buy Now |
Part Details for PH9384.035NLT
PH9384.035NLT CAD Models
PH9384.035NLT Part Data Attributes:
|
PH9384.035NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9384.035NLT
Pulse Electronics Corporation
Toroidal Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Approvals | UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 7.6 mm | |
Isolation Voltage | 4000 V | |
Length | 9.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
Width | 8.2 mm |