Part Details for PH81X7R336Z2J14 by Presidio Components Inc
Overview of PH81X7R336Z2J14 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PH81X7R336Z2J14
PH81X7R336Z2J14 CAD Models
PH81X7R336Z2J14 Part Data Attributes
|
PH81X7R336Z2J14
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
PH81X7R336Z2J14
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND |
Alternate Parts for PH81X7R336Z2J14
This table gives cross-reference parts and alternative options found for PH81X7R336Z2J14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH81X7R336Z2J14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500E21W336ZJ4 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount, | Johanson Dielectrics Inc | PH81X7R336Z2J14 vs 500E21W336ZJ4 |
500E46W336ZJ3 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount, | Johanson Dielectrics Inc | PH81X7R336Z2J14 vs 500E46W336ZJ3 |
500E21WZJ3 | CAPACITOR, CERAMIC, 50V, X7R, 33uF, SURFACE MOUNT | Johanson Dielectrics Inc | PH81X7R336Z2J14 vs 500E21WZJ3 |
500E46WZJ4 | CAPACITOR, CERAMIC, 50V, X7R, 33uF, SURFACE MOUNT | Johanson Dielectrics Inc | PH81X7R336Z2J14 vs 500E46WZJ4 |
500E27W336ZJ4 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount, | Johanson Dielectrics Inc | PH81X7R336Z2J14 vs 500E27W336ZJ4 |
500E21WZJ4 | CAPACITOR, CERAMIC, 50V, X7R, 33uF, SURFACE MOUNT | Johanson Dielectrics Inc | PH81X7R336Z2J14 vs 500E21WZJ4 |
500P23WZJ3 | CAPACITOR, CERAMIC, 50V, X7R, 33uF, SURFACE MOUNT | Johanson Dielectrics Inc | PH81X7R336Z2J14 vs 500P23WZJ3 |
500P23WZJ4 | CAPACITOR, CERAMIC, 50V, X7R, 33uF, SURFACE MOUNT | Johanson Dielectrics Inc | PH81X7R336Z2J14 vs 500P23WZJ4 |
500E27W336ZJ3 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount, | Johanson Dielectrics Inc | PH81X7R336Z2J14 vs 500E27W336ZJ3 |
500E27WZJ3 | CAPACITOR, CERAMIC, 50V, X7R, 33uF, SURFACE MOUNT | Johanson Dielectrics Inc | PH81X7R336Z2J14 vs 500E27WZJ3 |