Part Details for PH3135-65M by TE Connectivity
Overview of PH3135-65M by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PH3135-65M
PH3135-65M CAD Models
PH3135-65M Part Data Attributes
|
PH3135-65M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PH3135-65M
TE Connectivity
TRANSISTOR,BJT,NPN,63V V(BR)CEO,7.5A I(C),FO-91VAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 7.5 A | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 420 W | |
Surface Mount | YES |