Part Details for PH3135-5S by MACOM
Overview of PH3135-5S by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for PH3135-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1206-ND
|
DigiKey | RF TRANS NPN 60V Min Qty: 20 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$326.5590 | Buy Now |
DISTI #
937-PH3135-5S
|
Mouser Electronics | RF Bipolar Transistors | 0 |
|
$319.5100 / $325.1200 | Order Now |
Part Details for PH3135-5S
PH3135-5S CAD Models
PH3135-5S Part Data Attributes:
|
PH3135-5S
MACOM
Buy Now
Datasheet
|
Compare Parts:
PH3135-5S
MACOM
RF Power Bipolar Transistor, 1-Element, S Band, Silicon, NPN,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | WITH EMITTER BALLASTING RESISTORS | |
Case Connection | BASE | |
Collector Current-Max (IC) | 0.75 A | |
Configuration | SINGLE | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PH3135-5S
This table gives cross-reference parts and alternative options found for PH3135-5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH3135-5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH3135-5M | TRANSISTOR,BJT,NPN,60V V(BR)CEO,750MA I(C),FO-91VAR | TE Connectivity | PH3135-5S vs PH3135-5M |
PH3135-5M | RF Power Bipolar Transistor, 1-Element, S Band, Silicon, NPN, ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | MACOM | PH3135-5S vs PH3135-5M |